Hammond Stainless Steel Lid Screw 20 mm
- RS Stock No.:
- 255-2120
- Mfr. Part No.:
- SC1550Z103-50
- Brand:
- Hammond
Subtotal (1 unit)*
$19.02
(exc. GST)
$20.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.02 |
*price indicative
- RS Stock No.:
- 255-2120
- Mfr. Part No.:
- SC1550Z103-50
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Lid Screw | |
| Material | Stainless Steel | |
| Standards/Approvals | IP68, cUL & UL Listed | |
| Finish | Smooth, Black | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Lid Screw | ||
Material Stainless Steel | ||
Standards/Approvals IP68, cUL & UL Listed | ||
Finish Smooth, Black | ||
Length 20mm | ||
- COO (Country of Origin):
- TW
The Hammond lid screws are replacement M4x20 lid screws for 1550Z/1590Z series with 50 pack. These Screws are designed to meet IP68.
The type of product: Lid Screw
Length of screw: 20mm
Width of screw: 4mm
Material: Stainless Steel
Related links
- Hammond Stainless Steel Lid Screw 6.3 mm
- Hammond Stainless Steel Self-Tapping Screw 6.3 mm
- RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- Pinet Right Handed Raw Stainless Steel Lid Stay, 290 mm
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 20 mm M6
- Pinet Left Handed Raw Stainless Steel Lid Stay, 290 mm
- RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- HENSEL Mi Series Stainless Steel Lid Fastener for Use with Box Wall
