RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 8
- RS Stock No.:
- 180-695
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$20.11
(exc. GST)
$22.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $20.11 | $0.201 | - |
| 5 - 9 | $19.65 | $0.197 | 2% |
| 10 - 29 | $18.81 | $0.188 | 6% |
| 30 - 149 | $18.25 | $0.183 | 9% |
| 150 + | $15.23 | $0.152 | 24% |
*price indicative
- RS Stock No.:
- 180-695
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 25mm | |
| Thread Size | 8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 25mm | ||
Thread Size 8 | ||
Grade A2 | ||
Non Compliant
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, No. 8 x 25 mm/1 in Long
Working with wood, metal or plastic and need to secure something to it? Use these high-quality screws from RS PRO. They're made of stainless steel material, which is strong and has excellent corrosion resistance. The material is also A2 304-grade which makes the steel suitable for installation in marine environments.
The screws have a countersunk head, so you can install them flush with the surface for a neat and professional finish. They have a Pozidriv head, which means they'll withstand a good amount of torque and reduce the risk of cam-out. This kind of screw is versatile in its applications, from do-it-yourself tasks around the home to cabinetmaking. Engineers have tested and inspected these screws for quality.
Features and Benefits
• Pozidriv drive type
• Plain finish
• Countersunk head shape
• Length of 25 mm or 1 in
• Made of A2 304-grade stainless steel
• Unified Thread Standard (UTS) size of No. 8
Related links
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 6
- Self Tapping Screws
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 10
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 10
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 12
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 8
