RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 45 mm 12
- RS Stock No.:
- 287-3913
- Brand:
- RS PRO
Subtotal (1 box of 100 units)*
$50.82
(exc. GST)
$55.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $50.82 | $0.508 |
*price indicative
- RS Stock No.:
- 287-3913
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Length | 45mm | |
| Grade | A2 | |
| Thread Size | 12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Length 45mm | ||
Grade A2 | ||
Thread Size 12 | ||
RoHS Status: Exempt
RS PRO Self Tapping Screws – A2 Stainless Steel
Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade A2 stainless steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.
Features and Benefits
Applications
Related links
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 45 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 45 mm 12
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 45 mm 12
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 45 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 45 mm 10
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 65 mm 8
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 16 mm 4
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 65 mm 10
