Hammond Satin Texture Stainless Steel Self-Tapping Screw 7 mm
- RS Stock No.:
- 253-9575
- Mfr. Part No.:
- 1555TS100
- Brand:
- Hammond
Subtotal (1 unit)*
$44.41
(exc. GST)
$48.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.41 |
*price indicative
- RS Stock No.:
- 253-9575
- Mfr. Part No.:
- 1555TS100
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | 6P, IP66, UL 508a, designed to meet NEMA Type 4, IP68, UL Listed, 4X, 12 & 13 | |
| Finish | Satin Texture | |
| Material | Stainless Steel | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals 6P, IP66, UL 508a, designed to meet NEMA Type 4, IP68, UL Listed, 4X, 12 & 13 | ||
Finish Satin Texture | ||
Material Stainless Steel | ||
Length 7mm | ||
- COO (Country of Origin):
- CA
The Hammond self tapping screws used for 1555 series enclosures.
Stainless steel material
Related links
- Hammond Stainless Steel Self-Tapping Screw 6.3 mm
- Self Tapping Screws
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- Hammond ABS Plastic Satin Texture Mounting Flange 145.034 mm L for Use with 1591C Enclosure
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 45 mm 12
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 45 mm 12