RS Better World
Schneider Electric Selector Switch - (1 NO/1 NC) Illuminated 3 Positions
- RS Stock No.:
- 212-4821
- Mfr. Part No.:
- XB4BK133G5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$191.11
(exc. GST)
$210.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4821
- Mfr. Part No.:
- XB4BK133G5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 1 NO/1 NC | |
| Angle of Throw | 45 ° | |
| Series | XB4 | |
| Illuminated | Yes | |
| Standards/Approvals | No | |
| Switch Operation | Stay Put | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 1 NO/1 NC | ||
Angle of Throw 45 ° | ||
Series XB4 | ||
Illuminated Yes | ||
Standards/Approvals No | ||
Switch Operation Stay Put | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XB4BK133G5 is a Illuminated selector switch metal green colour , Ø22 mm , 3 positions, stay put 1 NO + 1 NC Contacts Type
Bezel material Chromium plated metal
Steady Signalling
IP degree of protection IP66
Related links
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- Idec Selector Switch - (1 NO/1 NC) Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - 3 Positions
