Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 unit)*

$75.91

(exc. GST)

$83.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.91

*price indicative

RS Stock No.:
276-2583
Mfr. Part No.:
XB5AK133G5C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Handle

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Angle of Throw

45 °

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw Clamp

Illuminated

Yes

Standards/Approvals

UL 508, CSA, IP67, IEC 60947-5-4, BV, GL, RoHS, JIS C8201-5-1, NEMA 4X, IK04, NEMA 13, IEC 60947-5-1, UL, CSA C22.2 No 14, JIS C8201-1, REACH, IEC 60947-1, DNV, LROS

Switch Operation

Stay Put

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Illuminated selector switch has a 22 mm diameter makes it suitable for standard panel cut outs, and the green handle provides a clear visual indication. The universal LED allows for versatile lighting options. The switch is equipped with 1 Normally Open and 1 Normally Closed contact, suitable for various control applications. Additionally, the switch is resistant to high pressure washing, making it suitable for use in challenging conditions.

Mercury free

RoHS compliant

IK05 conforming to IEC 50102

IP66 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy