RS Better World

Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 unit)*

$200.92

(exc. GST)

$221.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-8143
Mfr. Part No.:
XB4BK134M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP66

Angle of Throw

45 °

Series

Harmony XB4

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Standards/Approvals

CSA, UL

Better World Claim

Repairable by the End User

Switch Operation

Stay Put

Better World Product

Yes

RoHS Status: Exempt

Schneider Electric | Harmony XB4 Series | Key/Selector Switches


Similar to the function of a push button, the key switch operates in a similar fashion, typically with an on/off function. The key differentiation between the two however is that the key switch is more secure, requiring a key to control the device. Schneider Electric bring you the Harmony XB4 series of key switch, designed with your electrical industrial controls security in mind. The Harmony XB4 series of products produced by Schneider Electric are tested rigorously to ensure a high quality product reaches you, that's why there's an 18-month warranty with this product.

Features and benefits:


• Tough Chromium plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion.

• Compact 22 mm mounting diameter, perfect for when space is tight.

• 18-month manufacturer warranty with Schneider Electric.

• Supplied with contact blocks, can be mounted inside certain enclosures.

• Silver alloy contacts for reduced contact resistance.

• Selector Switch XB4 features two positions, capable of turning at 90° angles.

• Supplied with contact blocks.

Protection ratings & Safety features:

• Short circuit protection via a 10 A cartridge fuse conforming to EN/IEC 60947-5-1.

• Electrical durability of 1,000,000 cycles, perfect for industrial applications.

• IP67 conforming to IEC 60529.

• IP69 & IP69k rated for better ingress protection.

• Mechanical protection to IK06 conforming to IEC 50102.

• CSA, UL, JIS rated standards.

• Shock resistance from 30/50 gn conforming to IEC 60068-2-27.

Applications:


• Dangerous equipment such as motors that requires human intervention to operate.

• Public buildings to control lighting in rest rooms, corridors etc.

Note

• Manufacturers part numbers ending in EX are EX rated products.
• Manufacturers part nos. ending in B5 are fitted with a 24V LED, M5 are fitted with a 230V LED and G5 are fitted with a 110V LED.
• Manufacturers part nos. containing a J are long handle type.

Group and Category

112 D-Ex td A21

Certificate No.

1 NERIS 04Atex900LU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy