Idec Selector Switch - (1 NO/1 NC) 3 Positions
- RS Stock No.:
- 210-4190
- Mfr. Part No.:
- MW1S-3L2
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.00
(exc. GST)
$136.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $124.00 |
| 25 - 49 | $119.66 |
| 50 + | $114.05 |
*price indicative
- RS Stock No.:
- 210-4190
- Mfr. Part No.:
- MW1S-3L2
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Angle of Throw | 55 ° | |
| Series | MW | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | JIS C4520-1991, IEC 60529, CCC approved, EN compliant | |
| Switch Operation | Maintained, Momentary | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Angle of Throw 55 ° | ||
Series MW | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals JIS C4520-1991, IEC 60529, CCC approved, EN compliant | ||
Switch Operation Maintained, Momentary | ||
- COO (Country of Origin):
- JP
The MW series level selector switch provide three 55 degree position and DPDT contacts. It provided IP66 degree of protection
Endures harsh environment
Heavy duty switch
Related links
- Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Selector Switch - (1 NO/1 NC) Illuminated 2 Positions
- Schneider Electric Selector Switch - (1 NO/1 NC) Illuminated 3 Positions
- Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Selector Switch - (DPDT) Illuminated 3 Positions
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter Illuminated 3 Positions
