Eaton Button Selector Switch - 30 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 246-646
- Mfr. Part No.:
- 188184 M30I-FWR3-X7
- Brand:
- Eaton
Subtotal (1 unit)*
$65.63
(exc. GST)
$72.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.63 |
*price indicative
- RS Stock No.:
- 246-646
- Mfr. Part No.:
- 188184 M30I-FWR3-X7
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Button | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | No | |
| Standards/Approvals | NEMA 4X, VDE 0660, IEC/EN 60947 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Button | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated No | ||
Standards/Approvals NEMA 4X, VDE 0660, IEC/EN 60947 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 Selector Switch is a robust, reliable solution designed for various industrial applications. Featuring a sleek stainless steel front ring and an intuitive thumb-grip mechanism, this selector switch offers exceptional control and ease of use, ensuring an efficient operational experience. Built to withstand challenging environments, it boasts high protection ratings, making it suitable for both indoor and outdoor installations. With its versatile three-position design, the switch is engineered for precision and durability, promising a mechanical lifespan of up to 100,000 operations. This selector switch is a cornerstone for effective control in your electrical panel, blending functionality with modern aesthetics.
Stainless steel bezel for enhanced durability and resistance to environmental factors
IP66 and NEMA 4X ratings ensure superior protection against dust and water
Designed for easy installation and maintenance, streamlining setup and usage
Mechanical design allows for three distinct positions for versatile control options
Compatibility with SmartWire-DT enhances communication and integration within systems
Optimised for a wide range of ambient operating conditions, ensuring reliability
Mechanical shock resistance adds to the products resilience in demanding environments
Related links
- Eaton Button Selector Switch - 30 mm Cutout Diameter 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch - (2 NO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
