RS Better World

Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$98.07

(exc. GST)

$107.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
185-3705
Mfr. Part No.:
XB4FJ33
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Contact Configuration

DPST

IP Rating

IP67, IP69

Angle of Throw

45 °

Series

Harmony XB4

Cutout Diameter

30mm

Terminal Type

Screw

Standards/Approvals

UL, CSA

Better World Product

Yes

Better World Claim

Repairable by the End User

Switch Operation

Stay Put

Schneider Electric XB4FJ33


This flush mounted selector switch is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It has a black long handle with 3 positions ± 45 degree stay put. The contact type is 2NO slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel is chromium plated and the fixing collar is zamak. The weight of this selector switch is 96 grams, height is 48 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted selector switch Ø30.5 long handle 3 pos stay put 2NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy