Schneider Electric Spring Return Selector Switch - 30 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$136.94

(exc. GST)

$150.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.94

*price indicative

RS Stock No.:
654-833
Mfr. Part No.:
9001KS53
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Spring Return

Series

Harmony 9001K

Cutout Diameter

30mm

Illuminated

No

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
FR
The Schneider Electric Selector switch provides a versatile interface for controlling machines and allows easy setting of various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant, making it suitable for harsh environments. The switch is designed for quick installation into standard 30 mm diameter panel cutouts and can be easily connected to control circuits. It features a durable plastic bezel and meets international standards with marine ABS certification and type 1, 2, 3, 3R, 4, 6, 12 and 13 ratings.

Device presentation is basic element

Operator profile is without handle

Type of operator is spring return

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy