Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69
- RS Stock No.:
- 211-8537
- Distrelec Article No.:
- 303-02-611
- Mfr. Part No.:
- ZB4BJ291
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$164.80
(exc. GST)
$181.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.80 |
*price indicative
- RS Stock No.:
- 211-8537
- Distrelec Article No.:
- 303-02-611
- Mfr. Part No.:
- ZB4BJ291
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BJ291
This Harmony XB4, black selector switch head with padlockable long handle has 2 positions, operates with stay-put mechanism with locking on left position. This switch head provides an ergonomic interface for controlling your machines. It is supplied with padlockable long handle to provide a secure manner for your authorized staff to make change in an operation. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electrics stay put black selector switch head having diameter of 22 has 2 position.
Protection Against Accidental Contact
Chromium Plated Metal Material
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
