Lovato Electric LPSSL12 Series 2 Position Selector Switch Head, 29.5 mm Cutout, Red Handle, IP66

Subtotal (1 unit)*

$75.13

(exc. GST)

$82.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.13

*price indicative

RS Stock No.:
248-6114
Mfr. Part No.:
LPSSL1204
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Selector Switch Head

Number of Positions

2

Cutout Diameter

29.5mm

Series

LPSSL12

IP Rating

IP66

Standards/Approvals

RoHS

Actuator Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov Illuminated button actuator with Platinum series metal. It is made up of Aluminium and zinc alloy. It is Red in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy