Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, White Handle, IP65
- RS Stock No.:
- 746-9172
- Mfr. Part No.:
- ZB5AK1213
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.63
(exc. GST)
$68.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.63 |
*price indicative
- RS Stock No.:
- 746-9172
- Mfr. Part No.:
- ZB5AK1213
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Actuator Colour White | ||
- COO (Country of Origin):
- FR
Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.
2 and 3 position switches available
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP65
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP67,
