Idec HW Series Illuminated Selector Switch Head, 22 mm Cutout, White, Green Handle, IP20
- RS Stock No.:
- 168-3799
- Mfr. Part No.:
- HW9Z-FDY-G
- Brand:
- Idec
Subtotal (1 unit)*
$6.19
(exc. GST)
$6.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.19 |
*price indicative
- RS Stock No.:
- 168-3799
- Mfr. Part No.:
- HW9Z-FDY-G
- Brand:
- Idec
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
| Brand | Idec | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Series | HW | |
| IP Rating | IP20 | |
| Illumination Colour | White | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Series HW | ||
IP Rating IP20 | ||
Illumination Colour White | ||
Standards/Approvals RoHS | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec HW Series Illuminated Selector Switch Head White IP20
- Idec HW Series Illuminated Selector Switch Head White IP20
- Idec HW Series 4 Position Selector Switch Head White, IP20
- Idec HW Series 2 Position Selector Switch Head White, IP20
- Idec HW Series 5 Position Selector Switch Head White, IP20
- Idec HW Series 3 Position Selector Switch Head White, IP20
- BACO BACO Series 3 Position Illuminated Selector Switch Head Black Handle IP66, IP67
- Idec CW4S-2L Series 2 Position Illuminated Selector Switch Head White, IP65