Renesas Electronics SRAM, 70V27L20PFGI- 512 kB

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 tray of 6 units)*

$1,173.12

(exc. GST)

$1,290.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
6 - 6$195.52$1,173.12-
12 - 18$191.63$1,149.781%
24 +$187.698$1,126.194%

*price indicative

RS Stock No.:
217-3662
Mfr. Part No.:
70V27L20PFGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

512kB

Product Type

SRAM

Organisation

32K x 16 bit

Number of Words

32k

Number of Bits per Word

16

Maximum Random Access Time

20ns

Address Bus Width

32bit

Minimum Supply Voltage

3V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

TQFP

Pin Count

100

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.4mm

Width

14mm

Length

14mm

Series

70V27

Automotive Standard

No

Supply Current

165mA

The Renesas Electronics 70V27 series high-speed 32K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package type. The SRAM has I temperature grade.

Separate upper-byte and lower-byte control for bus matching capability

Dual chip enables allow for depth expansion without external logic

70V27 easily expands data bus width to 32 bits or more

Busy and Interrupt Flags

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy