Eaton M30 Series 3 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 246-648
- Mfr. Part No.:
- 188187 M30I-FWRK3
- Brand:
- Eaton
Subtotal (1 unit)*
$64.02
(exc. GST)
$70.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.02 |
*price indicative
- RS Stock No.:
- 246-648
- Mfr. Part No.:
- 188187 M30I-FWRK3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching, Maintained | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | VDE 0660 IEC/EN 60947 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Mechanical Life | 100000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching, Maintained | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals VDE 0660 IEC/EN 60947 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Mechanical Life 100000Operations | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton durable selector switch from Eaton is engineered for precision and reliability in demanding environments. Designed as part of the Moeller series M30, it features a unique thumb-grip mechanism allowing for effortless operation across three positions. Crafted with a stainless steel front ring, this model not only adds a touch of sophistication but also meets strict standards for protection and operational efficiency. Its robust design ensures a long lifespan with up to 100,000 mechanical operations, making it an excellent choice for applications requiring consistent performance. Additionally, it boasts excellent resistance to environmental factors, ensuring stability and reliability in various conditions.
Maintains a sleek aesthetic with its flat front design
Offers superior protection with an IP66 rating
Built to endure extreme temperatures ranging from -40 °C to 70 °C
Features a stay-put/spring-return function for versatile operation
Designed for easy installation, reducing setup time
Equipped with a stainless steel bezel for added durability
Complies with multiple international safety certifications
Offers a switching angle of 60° for improved operational control
Related links
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
