Eaton M30 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Blue Handle, IP66
- RS Stock No.:
- 248-955
- Mfr. Part No.:
- 188200 M30I-FWLKV-B
- Brand:
- Eaton
Subtotal (1 unit)*
$73.15
(exc. GST)
$80.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.15 |
*price indicative
- RS Stock No.:
- 248-955
- Mfr. Part No.:
- 188200 M30I-FWLKV-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return, Maintained | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 | |
| Mechanical Life | 100000Operations | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return, Maintained | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 | ||
Mechanical Life 100000Operations | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator is a premium product from the innovative RMQ-Titan series. Designed for versatility and ease of use, it features a thumb-grip mechanism that ensures reliable operation across its two positions. Encased in a robust stainless steel front ring, this actuator not only boasts an appealing aesthetic but also delivers exceptional durability and resistance to environmental challenges. With an impressive degree of protection rated at IP66, it is well-suited for various industrial applications, ensuring longevity and dependable performance even in demanding conditions. This product is engineered to provide a seamless integration into control systems, supporting SmartWire-DT connectivity for enhanced functionality.
Constructed with a thumb-grip design for intuitive operation
Robust stainless steel bezel enhances durability and aesthetic appeal
Achieves a high degree of protection, ensuring operation in harsh environments
Features a spring-return mechanism for reliable performance
Suitable for illumination, allowing clear visibility during operation
Designed for easy integration with SmartWire-DT systems
Maintained action provides clear user feedback during operation
Supports mechanical endurance of up to 100,000 operations
Related links
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP13
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
