Eaton M30 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, White Handle, IP66

Subtotal (1 unit)*

$73.15

(exc. GST)

$80.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.15

*price indicative

RS Stock No.:
242-969
Mfr. Part No.:
188067 M30I-FWLKV-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

30mm

Switch Operation

Maintained, Spring Return

Series

M30

IP Rating

IP66

Angle of Throw

60 °

Standards/Approvals

VDE 0660 IEC/EN 60947 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA

Actuator Colour

White

Mechanical Life

100000Operations

COO (Country of Origin):
DE
The Eaton illuminated selector switch actuator from Eaton offers a sophisticated solution for various industrial applications, designed with a thumb-grip for ease of use. Its robust construction features a stainless-steel front ring and a sleek flat front, ensuring durability and a modern aesthetic. This device supports a maintained operation with two distinct positions, enhancing functionality in essential control systems. Engineered for longevity, it boasts a mechanical lifespan of up to 100,000 operations, making it a reliable choice for demanding environments. Moreover, the actuator is compliant with significant international standards, ensuring it meets the quality and safety expectations of modern electrical installations.

Crafted with a stainless-steel front for a premium look and added resilience

Provides a user-friendly thumb-grip for intuitive operation under various conditions

Designed with an IP66 rating, ensuring exceptional protection against dust and water

Maintained two-position operation enhances control and versatility in applications

Rated for up to 2000 operations per hour, optimising performance in high-frequency environments

Compatibility with SmartWire-DT technology simplifies complex wiring installations

Meets stringent safety certifications, providing peace of mind for end-users

Durable construction ensures reliable operation across a broad range of temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy