Eaton M30 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Green Handle, IP66

Subtotal (1 unit)*

$73.15

(exc. GST)

$80.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.15

*price indicative

RS Stock No.:
242-972
Mfr. Part No.:
188073 M30I-FWRLK3-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

30mm

Switch Operation

Latching, Maintained

Series

M30

IP Rating

IP66

Angle of Throw

60 °

Standards/Approvals

IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA

Mechanical Life

100000Operations

Actuator Colour

Green

COO (Country of Origin):
DE
The Eaton illuminated selector switch actuator is an exceptional solution for industrial control applications, designed with a thumb-grip for ease of use and precision. Housed in a robust stainless-steel front ring, its modern design integrates seamlessly into panel setups while providing a visually appealing touch. Engineered for longevity, this actuator features a mechanical lifespan of up to 100,000 operations, ensuring reliable performance even in challenging environments. With an impressive degree of protection rated IP66 and NEMA 4X, it stands resilient against dust and water ingress, making it ideal for demanding conditions. This actuator is not only functional but also user-friendly, with a maintained switching function across three positions, perfect for fine-tuning operational settings effortlessly.

Designed with a thumb-grip for intuitive operation

Constructed from durable stainless steel for enhanced longevity

Offers IP66 protection against dust and water for reliable use in harsh environments

Supports illumination, enhancing visibility during operation

Built with a robust mechanical design ensuring 100,000 operations lifespan

Maintained switching method provides consistent performance in control processes

Fits seamlessly within standard panel setups for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy