Eaton M30 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Yellow Handle, IP66
- RS Stock No.:
- 239-739
- Mfr. Part No.:
- 188076 M30I-FWRLK3-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$73.15
(exc. GST)
$80.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.15 |
*price indicative
- RS Stock No.:
- 239-739
- Mfr. Part No.:
- 188076 M30I-FWRLK3-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Maintained, Latching | |
| Series | M30 | |
| IP Rating | IP66 | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Mechanical Life | 100000Operations | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Maintained, Latching | ||
Series M30 | ||
IP Rating IP66 | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Mechanical Life 100000Operations | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator from the Moeller M30 series is engineered for robust and reliable performance in a range of applications. Designed with user ergonomics in mind, the switch features a thumb-grip for easy operation, ensuring intuitive control even in demanding environments. The actuators yellow colour enhances visibility, while the stainless steel front ring offers durability and a sophisticated finish. This component is ideal for industrial settings where durability is key and maintains functionality in extreme temperatures and conditions. With a high mechanical lifespan and specific certifications, it stands out as a secure choice for professionals.
Utilises a thumb-grip for effortless manipulation, making it accessible
Designed specifically for high visibility, aiding in quick recognition
Constructed with a robust stainless steel front ring to withstand harsh environments
Supports SmartWire-DT connections for enhanced operational capabilities
Withstands operational temperatures ranging from -25°C to 70°C, ensuring longevity
Offers a maintained switching function, perfect for consistent control
Features an impressive lifespan of up to 100,000 operations, promising reliability
Related links
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green IP66
