Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 241-072
- Mfr. Part No.:
- 036515 Q18WK1
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-072
- Mfr. Part No.:
- 036515 Q18WK1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Selector switch offers a reliable solution for various control applications with its momentary actuation and intuitive design. Compact yet robust, this two-position switch features a sleek white actuator that seamlessly integrates into a range of settings. Specifically engineered to meet stringent operational standards, this device is built to sustain high performance in demanding environments. With a range of certifications ensuring compliance and safety, it guarantees peace of mind for both users and installations. Featuring a versatile operating frequency and impressive mechanical lifespan, this selector switch is ideal for applications requiring quick and dependable switching functionalities.
Momentary actuator function ensures precise control
Ideal for integration into existing control systems
Constructed from high-quality materials for enhanced durability
Compact design enhances installation flexibility in tight spaces
Mechanically rated for three million operations for long-lasting usability
Offers a degree of protection with IP65 for reliable performance in harsh conditions
Versatile mounting options to accommodate various installation requirements
Supports efficient connectivity with a range of terminal types
Ideal for integration into existing control systems
Constructed from high-quality materials for enhanced durability
Compact design enhances installation flexibility in tight spaces
Mechanically rated for three million operations for long-lasting usability
Offers a degree of protection with IP65 for reliable performance in harsh conditions
Versatile mounting options to accommodate various installation requirements
Supports efficient connectivity with a range of terminal types
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton 3 Position Selector Switch Head White Handle
- Eaton RMQ Titan Series 2 Position Selector Switch Head Black/White Handle
