Eaton RMQ-Titan Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 461-4473
- Mfr. Part No.:
- 78635850 M22-WK+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$51.56
(exc. GST)
$56.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.56 |
*price indicative
- RS Stock No.:
- 461-4473
- Mfr. Part No.:
- 78635850 M22-WK+M22-A
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Momentary | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE, RoHS, IEC/EN 60947-5, UL 508 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Momentary | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE, RoHS, IEC/EN 60947-5, UL 508 | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan White Selector Switch Actuator, Momentary, 2 Positions - RMQ-Titan / M22 Series - 78635850 M22-WK+M22-A
Control hazardous equipment safely with this selector switch head from Eaton. Its momentary actuation style means it needs to be pressed constantly to work, making it perfect for applications where operator supervision is essential. The unit has a standard cutout diameter of 22mm, so you can easily fit it onto busy panels and moving appliances. Thanks to a large throw angle of 40° between its positions, it minimises the risk of accidental switching to prevent disruption.
• IP66 rating indicates protection against dust and pressurised water jets for use in harsh environments
• Built-in thumb-grip lets you turn the knob with gloved hands for easy operation
• Two positions make the switch compatible with simple industrial appliances
• Included installation adapter ensures fast mounting
Can I illuminate this actuator with LED elements?
No, this selector switch isn't suitable for illumination.
Can I use this switch head in applications with risks of impacts?
The switch is made from resilient plastic and titanium to give it a shock resistance of 30 times gravity's effect. This means it withstands heavy impacts.
Lever Selector Switch
Two-position spring-return selector will operate all the contacts in the clockwise position
No contact blocks operate in centre position
A maximum of 2 contact blocks may be fitted to these units
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head Black Handle, IP66