Eaton C22 Series 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 230-528
- Mfr. Part No.:
- 121609 C22S-WRK3-K20
- Brand:
- Eaton
Subtotal (1 unit)*
$105.00
(exc. GST)
$115.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.00 |
*price indicative
- RS Stock No.:
- 230-528
- Mfr. Part No.:
- 121609 C22S-WRK3-K20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Latching, Maintained | |
| Series | C22 | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | UL UL NKCR UL E29184 UL 508 CE VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA CSA 165628 IEC/EN 60947-5-1 CSA Class No.:321103 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Latching, Maintained | ||
Series C22 | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Standards/Approvals UL UL NKCR UL E29184 UL 508 CE VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA CSA 165628 IEC/EN 60947-5-1 CSA Class No.:321103 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Moeller series C22 Changeover switch represents the pinnacle of reliability and user-centric design in electrical control solutions. This quality actuator boasts a thumb-grip for easy manipulation and is ideal for various applications requiring flexible control options. Its robust construction includes a maintained operation for maximum durability and efficacy, designed to handle a significant operational frequency with ease. Featuring a versatile three-position selection, this changeover switch is perfect for both industrial and commercial environments, ensuring seamless operation and safety. With its compact size and sleek black bezel, it seamlessly integrates into any setup, making it both a functional and aesthetic addition to your electrical controls. This device not only meets but exceeds various global standards, affirming its place as a trusted component in your electrical toolkit.
Maintained operation ensures consistent performance and reliability
Compact design allows for space-efficient installation
Versatile three-position function enhances operational control
Robust construction withstands challenging environmental conditions
User-friendly thumb-grip enhances ease of use
Designed to comply with multiple international safety certifications
IP65 rated for protection against dust and water ingress
Screw connection type simplifies installation processes
Black bezel adds a modern touch to industrial settings
Suitably engineered for high mechanical lifespan and longevity
Related links
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- RS PRO 3 Position Selector Switch Head Black Handle, IP65
- RS PRO 2 Position Selector Switch Head Black Handle, IP65
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
