Eaton C22 Series 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65

Subtotal (1 unit)*

$96.08

(exc. GST)

$105.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.08

*price indicative

RS Stock No.:
230-527
Mfr. Part No.:
121606 C22S-WK3-K20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22.5mm

Switch Operation

Momentary, Spring Return

Series

C22

IP Rating

IP65

Angle of Throw

40 °

Standards/Approvals

CSA File No.:165628 UL 508 UL CSA-C22.2 No. 14-05 and 94-M91 CE CSA Class No.:321103 IEC/EN 60947-5-1 UL Category Control No.:NKCR UL File No.:E29184 CSA VDE 0660

Actuator Colour

Black

Mechanical Life

1000000Operations

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Moeller series C22 Changeover switch is a robust, versatile solution designed for efficient control in various applications. With its thumb-grip mechanism and momentary action, this switch allows for seamless transitions between settings, catering to both professional and industrial environments. The thoughtfully engineered design features screw connections and supports up to three positions, making it adaptable to diverse wiring configurations. Crafted to withstand mechanical stresses, it boasts a rated insulation voltage that ensures reliable performance. Moreover, its compliance with rigorous certifications such as UL 508 and CE marking indicates high standards of safety and reliability, instilling confidence in your choice of switch for critical operations.

Durable construction designed for long-lasting performance

Mechanical lifespan of up to 1,000,000 operations ensures reliability

Spring-return actuator function offers precise control

IP65 protection rating provides robust resistance against moisture and dust

Climatic proofing ensures performance in challenging conditions

NEMA 3R rating adds an extra layer of protection for outdoor applications

Easy installation with screw connections simplifies setup

Designed for a variety of mounting positions to fit your requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy