Eaton M22 Series 2 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP66

Subtotal (1 pack of 5 units)*

$169.59

(exc. GST)

$186.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$169.59$33.918

*price indicative

RS Stock No.:
250-829
Mfr. Part No.:
216853 M22-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22.5mm

Switch Operation

Spring Return, Momentary

Series

M22

IP Rating

IP66

Angle of Throw

40 °

Standards/Approvals

UL 508 CSA Std. C22.2 No. 14-05 EN 60947-5 CSA Std. C22.2 No. 94-91 IEC 60947-5 VDE VDE 0660 CE IEC/EN 60947 CSA CSA-C22.2 No. 14-05 IEC/EN 60947-5 UL UL E29184 CSA Class No.:3211-03 UL NKCR CSA-C22.2 No. 94-91 CSA 012528

Actuator Colour

Black

Mechanical Life

100000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton selector switch, designed for superior functionality, is perfect for those seeking a reliable control mechanism for industrial applications. The selector switch from the moeller series features a momentary rotary head with two positions, delivering not only versatility but also precision in operation. Built to endure challenging conditions, its titanium bezel offers exceptional durability while enhancing the aesthetic appeal. With a compact design that allows for easy integration into various panel setups, this switch is also equipped with advanced safety ratings, including IP66 and NEMA 4X, ensuring robust performance in demanding environments. The combination of impressive lifespan and operational ratings makes this product an ideal choice for applications requiring frequent use and reliable performance.

Built with a robust titanium bezel for enhanced durability and style

Momentary spring-return function provides intuitive control for users

Compact dimensions ensure seamless integration into panels

Resilient design capable of withstanding harsh environmental conditions

Complies with international safety certifications for peace of mind

Offers an easily adjustable switching angle for flexible operation

Mechanical lifespan of up to 100,000 operations for long-term reliability

Compatible with SmartWire-DT for enhanced connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy