Eaton C22 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 230-437
- Mfr. Part No.:
- 121592 C22S-WRK-K20
- Brand:
- Eaton
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 230-437
- Mfr. Part No.:
- 121592 C22S-WRK-K20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Maintained, Latching | |
| Series | C22 | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR UL CSA File No.:165628 CSA IEC/EN 60947-5-1 CE VDE 0660 UL 508 UL File No.:E29184 CSA Class No.:321103 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Maintained, Latching | ||
Series C22 | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR UL CSA File No.:165628 CSA IEC/EN 60947-5-1 CE VDE 0660 UL 508 UL File No.:E29184 CSA Class No.:321103 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Changeover switch is engineered for precision and reliability in control applications. With its thumb-grip design, it combines functionality and ease of use, making it an indispensable component in industrial settings. The switch features a durable black bezel, ensuring it can withstand the rigours of daily operation while enhancing aesthetic appeal. Its two-position, maintained functionality allows for smooth transitions between states, providing intuitive control. Effectively designed with a screw connection, the product simplifies installation and ensures a solid, secure connection. Whether used in automation or control circuits, this switch stands as a testament to quality craftsmanship and innovative design, tailored for environments that demand dependability and performance.
Durable design with a black plastic bezel that withstands tough conditions
Thumb-grip for enhanced usability and ease of operation
Two-position switching function allows for precise control
Screw connection type provides reliable and secure wiring
Rated insulation voltage suits various industrial applications
Designed for a mechanical lifespan of up to 1,000,000 operations
Meets multiple standards for safety and performance, ensuring peace of mind
Compact size fits into constrained spaces while maintaining necessary functionality
IP65 protection rating ensures resistance to dust and water ingress
Related links
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
