Eaton C22 Series 2 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 230-137
- Mfr. Part No.:
- 121602 C22S-WRKV-K20
- Brand:
- Eaton
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 230-137
- Mfr. Part No.:
- 121602 C22S-WRKV-K20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Maintained, Latching | |
| Series | C22 | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CSA File No.:165628 CE CSA Class No.:321103 UL File No.:E29184 UL 508 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA UL Category Control No.:NKCR IEC/EN 60947-5-1 U | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Maintained, Latching | ||
Series C22 | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Standards/Approvals CSA File No.:165628 CE CSA Class No.:321103 UL File No.:E29184 UL 508 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA UL Category Control No.:NKCR IEC/EN 60947-5-1 U | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch combines durability and ease of use with a sleek design that fits seamlessly into any control environment. Designed with a thumb-grip mechanism and maintained operation, this switch enables reliable performance across two positions, making it ideal for frequent use in various applications. Its black bezel and robust screw connection ensure an effective installation while allowing for effortless operation. This changeover switch not only meets high technical standards, but also provides peace of mind with comprehensive certification across multiple safety standards including CSA and UL. Built to perform under demanding conditions, it excels in environments requiring efficiency and safety without compromise.
Robust design that withstands heavy use
Two positions for versatile operational control
Screw connection type ensures reliable electrical connectivity
Black bezel offers a professional and modern aesthetic
Complies with multiple international safety standards for electrical devices
Suitable for various mounting positions to accommodate specific installation needs
Exceptional mechanical lifespan ensures long-term reliability
Rated insulation voltage allows for increased safety in high-voltage applications
Related links
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- RS PRO 3 Position Selector Switch Head Black Handle, IP65
- RS PRO 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
