Eaton C22 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65

Subtotal (1 unit)*

$96.08

(exc. GST)

$105.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.08

*price indicative

RS Stock No.:
230-520
Mfr. Part No.:
121586 C22S-WK-K11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

30mm

Switch Operation

Momentary, Spring Return

Series

C22

IP Rating

IP65

Angle of Throw

40 °

Standards/Approvals

UL 508 CSA UL NKCR CE CSA-C22.2 No. 14-05 and 94-M91 UL CSA Class No.:321103 UL E29184 CSA 165628 IEC/EN 60947-5-1 VDE 0660

Mechanical Life

1000000Operations

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Changeover switch is a sophisticated device designed for versatile and reliable operation. With its thumb-grip design, this momentary switch ensures seamless transitions between configurations, effortlessly adapting to user needs across various applications. The switch is engineered for exceptional durability and safety, featuring a robust construction that meets stringent international standards. Its adaptability is matched by a compact and ergonomic design, ideal for space-sensitive installations. Whether for industrial automation or control circuits, this changeover switch enhances performance while maintaining ease of use, ensuring optimal workflows and user satisfaction.

Designed for reliable changeover functionality

Ergonomic thumb-grip for improved usability

Robust construction ensures long-lasting performance

Meets international safety certifications for peace of mind

Compact footprint suitable for tight installations

Versatile mounting position allows for installation flexibility

Screw connection type for a secure electrical interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy