Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 746-9169
- Distrelec Article No.:
- 303-02-692
- Mfr. Part No.:
- ZB5AD4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.23
(exc. GST)
$64.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.23 |
*price indicative
- RS Stock No.:
- 746-9169
- Distrelec Article No.:
- 303-02-692
- Mfr. Part No.:
- ZB5AD4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
Schneider Electric Selector Switch Head, 90° Throw Angle, 2 Positions - Harmony XB5 Series - ZB5AD4
Set your controls up for success with this Schneider Electric selector switch head. An IP69K rating means it's dust-tight and stands up to hot jets of pressurised water, so you can count on it in tough conditions where steam-cleaning is essential. Don't worry about the unit sticking in place, as its spring return mechanism automatically sets it back to neutral. A 90° throw angle makes its status clear and cuts out the risk of accidental switching. Installing the unit is a breeze, since you can fix it into your push button assembly with a standard screwdriver.
Features & Benefits
• Lifespan of one million operations for reliable long-term equipment control
• Fits a 22mm push button cutout, meaning it slots easily into existing panels
• Insulating plastic bezel minimises your exposure to hazardous electrical loads
• Screw terminals to hold wiring in place, which helps prevent disruption from movement
Applications
• Assembly lines
• Automotive industry
• Warehouses and storage units
Is this switch head resistant to impacts?
Yes. This component comes with an IK06 rating, which means that it can withstand impacts up to 1J, for effective shock protection.
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series Selector Switch Head Black Handle, IP65
- RS PRO 2 Position Selector Switch Head Black Handle, IP65
- RS PRO RCAS Series 2 Position Selector Switch Head Black Handle, IP65
