Eaton 2 Position 40 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-668
- Mfr. Part No.:
- 186159 C22-WK-K11-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$139.43
(exc. GST)
$153.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.43 |
*price indicative
- RS Stock No.:
- 246-668
- Mfr. Part No.:
- 186159 C22-WK-K11-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP66, IP65 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 800V | |
| Actuator Type | Toggle | |
| Length | 1.08m | |
| Standards/Approvals | CE VDE 0660 UL CSA IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 1.08m | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP66, IP65 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 800V | ||
Actuator Type Toggle | ||
Length 1.08m | ||
Standards/Approvals CE VDE 0660 UL CSA IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 1.08m | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is a reliable solution designed for robust switching operations. This toggle switch features an ergonomic thumb grip design, ensuring ease of handling, while its momentary function delivers quick and responsive performance. With a compact form and durable materials, it is suitable for various applications where space is limited yet functionality is paramount. Designed with a pollution degree of 3, the changeover switch operates efficiently under varying environmental conditions and maintains high performance levels over time.
Durable construction for long lasting reliability in demanding environments
Versatile design adapts to various mounting positions
Offers positive opening functionality for enhanced safety
Low failure rates underscore superior control circuit reliability
Various certifications assure compliance with global standards
Resists moisture and dust with an IP65 degree of protection
Built to operate effectively within a wide temperature range
Mechanical shock resistance ensures durability in harsh conditions
- RS Stock No. 0246674
- Mfr. Part No. 186177 C22-WK-K01-P65
Each
$164.83
- RS Stock No. 0246670
- Mfr. Part No. 186162 C22-WK-K10-P62
Each
$139.43
- RS Stock No. 0246436
- Mfr. Part No. 186161 C22-WK-K01-P62
Each
$142.22
- RS Stock No. 0246440
- Mfr. Part No. 186176 C22-WK-K20-P65
Each
$168.13
Related links
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 20 A
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton Key Switch
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key












