RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS Stock No.:
- 621-2697
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$70.49
(exc. GST)
$77.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $70.49 | $1.41 | - |
| 5 - 9 | $69.48 | $1.39 | 1% |
| 10 - 29 | $67.42 | $1.348 | 4% |
| 30 - 149 | $64.76 | $1.295 | 8% |
| 150 + | $52.79 | $1.056 | 25% |
*price indicative
- RS Stock No.:
- 621-2697
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 12mm | |
| Head Shape | Button | |
| Drive Type | Pin Hex Recess | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 12mm | ||
Head Shape Button | ||
Drive Type Pin Hex Recess | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M6 x 12 mm
Use these security screws from RS PRO when you need strong threaded fasteners to connect objects or attach them to your walls and other surfaces. Their included pin is the only tool that can unscrew and screw them, so you can safeguard and affix objects you want to stop from being stolen or moved.
As they're made from an A2 stainless steel material, they contain chromium and nickel for durability and resistance to oxidation, corrosion, foodstuffs and organic and inorganic solutions. They conform to the Restriction of Hazardous Substances (RoHS) directives, so the chromium content falls within acceptable limits.
The metric thread of the screws ensures a secure and tight fixing to a surface or object. You'll commonly find these screws used for fixtures that are exposed to moist conditions and fluctuating temperatures.
Features and Benefits
Related links
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 6 mm
