Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity

Subtotal (1 unit)*

$244.27

(exc. GST)

$268.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.27

*price indicative

RS Stock No.:
460-038
Mfr. Part No.:
P116-SL-40
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Handle Material

Aluminium

Product Type

Secateurs

Maximum Cutting Capacity

35mm

Overall Length

400mm

Weight

687g

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Super light bypass loppers with an aluminum handle offer a lightweight design while maintaining strength and durability, making them ideal for precise and effortless cutting of branches.

Rubber shock absorbers for less fatigue and increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy