Phoenix Contact 1212791 VDE/1000V Approved Cable Cutter

Subtotal (1 unit)*

$91.78

(exc. GST)

$100.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.78

*price indicative

RS Stock No.:
131-201
Mfr. Part No.:
1212791
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cutter

Overall Length

210mm

VDE/1000V Approved

Yes

Application

Copper, Aluminium

ESD Safe

No

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5746, DIN EN 60900 (VDE 0682 PART 201)

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact cutting tool is designed with precision blades for cutting copper and aluminum up to 70 mm2. Tested for VDE 1000 V AC/1500 V DC, it comes in a packaging with a holder for sales display. The tool is VDE-tested and crafted from special high-grade tool steel, ensuring long-term stable cutting performance.

Suitable for copper and aluminum wires up to 70 mm²

VDE-tested for safety and reliability

Inductively hardened blades for durability

Comes with a packaging holder for display

Ensures accurate and clean wire cutting

High-grade tool steel for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy