SKF Nitrile Rubber Seal, 70 mm ID, 110 mm OD, 12 mm

Subtotal (1 pack of 10 units)*

$108.80

(exc. GST)

$119.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$10.88$108.80

*price indicative

RS Stock No.:
267-3826
Mfr. Part No.:
70X110X12 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

70mm

Outside Diameter

110mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

Nitrile Rubber

COO (Country of Origin):
CN

SKF Seal, 70mm Inside Diameter, 110mm Outside Diameter - 70X110X12 HMS5 RG


This rotary shaft seal is designed for effective sealing between rotating and stationary components. With an inside diameter of 70mm and an outside diameter of 110mm, this component plays a VITAL role in various mechanical applications. Constructed from nitrile rubber, it operates effectively in temperature ranges from -40°C to +100°C, making it a suitable choice for environments requiring durability and reliability.

Features & Benefits


• Designed with a rubber outside diameter for enhanced sealing
• Single sealing lip maintains a consistent radial load
• Garter spring feature ensures long-lasting performance
• Suitable for high circumferential speeds of up to 9.2m/s
• Accommodates misalignment between components
• Complies with ISO 6194 and DIN 3760 standards for quality assurance

Applications


• Utilised in automotive for lubrication maintenance
• Employed in industrial machinery to prevent leakage
• Used in rotating equipment to obstruct contaminants
• Effective in hydraulic systems requiring reliable sealing solutions

What temperature tolerance does this seal offer for varied environments?


It operates efficiently in temperatures ranging from -40°C to +100°C, with short-term exposure up to 120°C, allowing it to function in extreme conditions without compromising performance.

How does the design of the sealing lip contribute to its functionality?


The sealing lip, MADE from nitrile rubber, works seamlessly to minimise leakage while accommodating slight misalignments between the rotating shaft and housing.

Is this seal suitable for high-speed applications?


Yes, it supports circumferential speeds of up to 9.2m/s, making it appropriate for high-speed machinery without premature wear or failure.

Can this seal be used in both oil and grease applications?


Absolutely, it is designed to function effectively with both oil and grease, providing versatility for different lubrication types in various machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy