SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 266-9168
- Mfr. Part No.:
- 40X80X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$67.51
(exc. GST)
$74.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.751 | $67.51 |
*price indicative
- RS Stock No.:
- 266-9168
- Mfr. Part No.:
- 40X80X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 40mm Inside Diameter, 80mm Outside Diameter - 40X80X8 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotating machinery. It is suitable for use where a resilient sealing lip is required around a spinning shaft, offering a Durable Interface between stationary housings and moving components in industrial equipment.
Features and Benefits:
• Nitrile rubber material offers resistance to oils and fuels
• Rotary design maintains continuous contact during shaft movement
• Thin-profile 8mm cross-section minimises axial space requirements
• Symmetric geometry reduces vibration-induced leakage risk
• Robust sealing lip preserves performance under repeated shaft rotation
• Rotary design maintains continuous contact during shaft movement
• Thin-profile 8mm cross-section minimises axial space requirements
• Symmetric geometry reduces vibration-induced leakage risk
• Robust sealing lip preserves performance under repeated shaft rotation
Applications
• Suitable for gearbox oil retention in light industrial equipment
• Ideal for use in motor end-shields and pump housings
• Used with rotating shafts in conveyor drive systems
• Can be used for maintenance replacements in workshop repairs
• Suitable for assemblies requiring Compact shaft sealing solutions
• Ideal for use in motor end-shields and pump housings
• Used with rotating shafts in conveyor drive systems
• Can be used for maintenance replacements in workshop repairs
• Suitable for assemblies requiring Compact shaft sealing solutions
What material properties affect chemical compatibility?
The seal is MADE from nitrile rubber which provides resistance to many oils and petroleum-based fluids, influencing suitability for hydrocarbon-exposed applications.
How should the seal be sized relative to a shaft?
Select the seal to match the shaft diameter to ensure the sealing lip contacts the journal without excessive interference, allowing proper rotation and sealing.
What inspection criteria indicate replacement is needed?
Look for lip distortion, hardening, tearing or visible extrusion of the elastomer as signs that the seal should be replaced.
How does the seal respond to shaft misalignment?
Minor angular or radial shaft runout can be tolerated due to the flexible lip design, but significant misalignment will increase wear and reduce service life.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 56 mm OD, 8 mm
