SKF Nitrile Rubber (NBR) Radial Shaft Seal, 55 mm ID, 85 mm OD, 10 mm
- RS Stock No.:
- 267-3719
- Mfr. Part No.:
- 55X85X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$72.38
(exc. GST)
$79.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.238 | $72.38 |
*price indicative
- RS Stock No.:
- 267-3719
- Mfr. Part No.:
- 55X85X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 55mm Inside Diameter, 85mm Outside Diameter - 55X85X10 HMSA10 RG
This radial shaft seal provides a rotary sealing Interface designed to prevent fluid leakage around rotating shafts in mechanical assemblies. It is intended for use where a resilient lip is required to maintain contact with a shaft while compensating for minor shaft movement and ensuring separation between internal and external environments.
Features and Benefits:
• Made from nitrile rubber NBR for oil resistance and longevity
• Rotary lip design maintains consistent shaft contact during rotation
• Ten millimetre section thickness reduces extrusion risk under pressure
• Designed for dynamic sealing to limit lubricant loss during operation
• Suited to repeated start‑stop and continuous rotational cycles
• Rotary lip design maintains consistent shaft contact during rotation
• Ten millimetre section thickness reduces extrusion risk under pressure
• Designed for dynamic sealing to limit lubricant loss during operation
• Suited to repeated start‑stop and continuous rotational cycles
Applications
• Suitable for sealing small electric motors and gearboxes
• Ideal for pump shaft sealing in light industrial equipment
• Used with rotating drives in agricultural machinery
• Can be used for maintenance replacement on workshop machinery
• Suitable for installations requiring oil‑resistant shaft Seals
• Ideal for pump shaft sealing in light industrial equipment
• Used with rotating drives in agricultural machinery
• Can be used for maintenance replacement on workshop machinery
• Suitable for installations requiring oil‑resistant shaft Seals
What shaft size does it fit internally?
It fits shafts with a 55 mm inner diameter.
What external housing bore is required for installation?
It requires an 85 mm outer diameter housing bore.
How thick is the sealing cross‑section for installation clearance?
The sealing element has a 10 mm thickness.
What material composes the lip and body of the seal?
The component is manufactured from nitrile rubber (NBR).
Is this suitable for rotary sealing applications with oil present?
Yes, the material and design are intended for oil‑resistant rotary sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
