SKF Nitrile Rubber (NBR) Radial Shaft Seal, 22 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 267-3678
- Mfr. Part No.:
- 22X40X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$33.28
(exc. GST)
$36.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.328 | $33.28 |
*price indicative
- RS Stock No.:
- 267-3678
- Mfr. Part No.:
- 22X40X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 22mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 22mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 22mm Inside Diameter, 40mm Outside Diameter - 22X40X7 HMS5 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage around rotating shafts in mechanical systems. It is manufactured from nitrile rubber to provide resistance to common industrial oils and operates as a lip-type rotary seal fitted between shaft and housing.
Features and Benefits:
• Nitrile construction provides oil resistance for rotating applications
• Rotary lip design reduces leakage during shaft rotation
• 7mm thickness offers consistent axial sealing engagement
• Durable material maintains contact under dynamic conditions
• Rotary lip design reduces leakage during shaft rotation
• 7mm thickness offers consistent axial sealing engagement
• Durable material maintains contact under dynamic conditions
Applications
• Suitable for sealing oil in gearboxes and transmissions
• Ideal for rotating pump shafts in machinery
• Used with motor shafts requiring oil retention
• Can be used for maintenance replacement in industrial equipment
• Ideal for rotating pump shafts in machinery
• Used with motor shafts requiring oil retention
• Can be used for maintenance replacement in industrial equipment
What internal size fits the intended shaft?
The seal is specified with an internal diameter of 22mm for shaft fitment.
What external dimension is required in the housing bore?
The component requires an outside diameter of 40mm to locate in the housing.
Which elastomer is used and what does it handle?
Nitrile rubber is used and it handles common petroleum-based oils.
How thick is the sealing element in axial section?
The axial thickness of the seal body is 7mm.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
