SKF Nitrile Rubber (NBR) Radial Shaft Seal, 35 mm ID, 72 mm OD, 10 mm
- RS Stock No.:
- 267-3499
- Mfr. Part No.:
- 35X72X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$66.61
(exc. GST)
$73.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.661 | $66.61 |
*price indicative
- RS Stock No.:
- 267-3499
- Mfr. Part No.:
- 35X72X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 35mm Inside Diameter, 72mm Outside Diameter - 35X72X10 HMS5 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants from rotary assemblies in mechanical systems. Constructed from nitrile rubber, it is suitable for dynamic sealing of rotating shafts where resilient contact and resistance to common lubricants are required. The seal serves as a barrier between shaft interfaces and external environments in applications involving continuous rotation.
Features and Benefits:
• Nitrile rubber composition offers resistance to oils and fuels
• Rotary shaft configuration maintains consistent lip contact
• Robust radial sealing reduces ingress of dust and debris
• Suitable for repetitive rotational cycles without Rapid degradation
• Formulated elastomer provides effective sealing under moderate temperatures
• Rotary shaft configuration maintains consistent lip contact
• Robust radial sealing reduces ingress of dust and debris
• Suitable for repetitive rotational cycles without Rapid degradation
• Formulated elastomer provides effective sealing under moderate temperatures
Applications
• Suitable for motors requiring NBR radial shaft Seals
• Used with bearing housings as a rotary seal for bearings 35x72
• Ideal for gearboxes needing an oil seal for rotating shafts 35 mm ID
• Can be used in pumps requiring a 72 mm outer diameter oil seal
• Suitable for industrial drives specifying radial shaft seal 35x72x10 mm
• Used with bearing housings as a rotary seal for bearings 35x72
• Ideal for gearboxes needing an oil seal for rotating shafts 35 mm ID
• Can be used in pumps requiring a 72 mm outer diameter oil seal
• Suitable for industrial drives specifying radial shaft seal 35x72x10 mm
What material is used for the seal lip and body?
The seal is MADE from nitrile rubber which provides compatibility with common lubricants.
Which sealing orientation does it support in rotating equipment?
It is designed as a rotary shaft seal to operate on rotating shafts.
What shaft and housing sizes are compatible with this seal?
It fits shafts with a 35 mm inside diameter and housings for a 72 mm outside diameter.
How thick is the sealing element for axial engagement?
The seal has a thickness of 10 mm which provides the axial cross-section for lip contact.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
