SKF Nitrile Rubber (NBR) Radial Shaft Seal, 48 mm ID, 70 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$61.15

(exc. GST)

$67.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.115$61.15

*price indicative

RS Stock No.:
267-0287
Mfr. Part No.:
48X70X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

48mm

Product Type

Radial Shaft Seal

Outside Diameter

70mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 48mm Inside Diameter, 70mm Outside Diameter - 48X70X10 HMSA10 RG


This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants around rotating shafts in mechanical systems. Constructed from nitrile rubber, it operates as an oil-retaining Interface between a shaft and housing, suitable for standard rotary sealing duties in industrial equipment where a resilient elastomeric lip contact is required.

Features and Benefits:


• Nitrile rubber construction resists common oils and greases
• Rotary lip design maintains dynamic shaft contact under rotation
• 10mm radial thickness provides robust axial sealing force
• Seated on shafts with 48mm inner diameter for secure fit
• Profiles to Interface with 70mm outer housings for stable seating

Applications


• Suitable for sealing transmission and gearbox assemblies
• Used with motor shafts in factory machinery
• Ideal for rotating pump and compressor shafts
• Can be used for maintenance replacement in conveyors
• Suitable for bearing housing oil retention tasks

What material compatibility should be expected with lubricants?


The elastomer is nitrile rubber so it is compatible with many mineral oils and greases commonly used in industrial systems.

How is the seal mounted to ensure proper function?


It is press‑fitted into a housing bore sized to the 70mm outer diameter and slid over a 48mm shaft until the sealing lip engages the rotating surface.

What role does the seal thickness play during operation?


The 10mm thickness provides axial rigidity that helps maintain contact pressure and prolongs lip conformity under rotational wear.

Can this component accommodate slight shaft misalignment?


The elastomeric lip offers limited tolerance to minor shaft run‑out and angular misalignment while preserving sealing contact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy