SKF Nitrile Rubber Seal, 25 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 266-9070
- Mfr. Part No.:
- 25X52X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.09
(exc. GST)
$48.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.409 | $44.09 |
*price indicative
- RS Stock No.:
- 266-9070
- Mfr. Part No.:
- 25X52X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 52mm Outside Diameter - 25X52X7 HMS5 RG
This rotary shaft seal features a robust design suitable for various mechanical applications. Constructed from nitrile rubber, it has an inside diameter of 25mm and an outside diameter of 52mm, with a thickness of 7mm. This product effectively prevents oil or grease leakage between rotating and stationary components.
Features & Benefits
• Maintains seal integrity with a garter spring design
• Accommodates misalignment between shaft and housing
• Operates efficiently under high pumping rates
• Performs in a temperature range from -40°C to +100°C
• Compatible with both oil and grease environments
• Designed to comply with ISO 6194 and DIN 3760 standards
• Accommodates misalignment between shaft and housing
• Operates efficiently under high pumping rates
• Performs in a temperature range from -40°C to +100°C
• Compatible with both oil and grease environments
• Designed to comply with ISO 6194 and DIN 3760 standards
Applications
• Used in automotive engine for effective sealing
• Utilised in manufacturing machinery to enhance operational efficiency
• Employed in mechanical assemblies requiring reliable grease sealing
• Suitable for industrial rotary systems to prevent lubricant loss
• Utilised in manufacturing machinery to enhance operational efficiency
• Employed in mechanical assemblies requiring reliable grease sealing
• Suitable for industrial rotary systems to prevent lubricant loss
What is the maximum rotational speed this seal can handle?
It can handle a maximum rotational speed of 3840r/min, ensuring reliable performance in high-speed applications.
How does the material choice impact the seals performance?
The nitrile rubber construction offers excellent resistance to oil and grease, enhancing durability and functionality in various temperature conditions.
Is this seal effective in high-temperature environments?
Yes, it operates efficiently within a temperature range of -40°C to +100°C, and can withstand short periods up to 120°C.
What is the significance of the garter spring in the design?
The garter spring maintains appropriate radial load on the sealing lip, ensuring consistent contact and preventing leakage during operation.
Can this seal accommodate shaft misalignments?
Yes, its construction allows for adjustments in alignment, making it suitable for applications where components may not be perfectly aligned.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
