SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 40 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$33.89

(exc. GST)

$37.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.389$33.89

*price indicative

RS Stock No.:
266-9043
Mfr. Part No.:
25X40X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Seal

Outside Diameter

40mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 25mm Inside Diameter, 40mm Outside Diameter - 25X40X7 HMS5 RG


This product is a rotary shaft seal designed for effective sealing in various industrial applications. Constructed from nitrile rubber, this high-performance seal features an inside diameter of 25mm, an outside diameter of 40mm, and a thickness of 7mm. Ideal for maintaining lubrication, it operates efficiently in environments with challenging temperatures ranging from -40°C to +100°C.

Features & Benefits


• Designed to accommodate misalignment improves fit and operational flexibility

• Incorporates a garter spring ensures reliable radial load maintenance for consistent performance

• Suitable for high circumferential speeds of up to 5m/s supports efficient performance in high-speed conditions

• Crafted from nitrile rubber enhances seal durability, providing long-lasting protection

Applications


• Utilised between rotating and stationary machine components

• Commonly used in engines and machinery requiring fluid retention

• Ideal for sealing in mechanical and aerospace industries

• Employed in robotics for effective motion control elements

What are the temperature limits for effective operation?


It can endure temperatures ranging from -40°C to +100°C, accommodating short periods up to +120°C for specific applications.

How does the design support misalignment?


The rubberised outside diameter allows flexibility, facilitating contour adjustments, which helps prevent premature wear in misaligned assemblies.

What materials are used in the construction of the sealing lip?


The sealing lip is made from nitrile rubber, chosen for its resistance to oils and greases, contributing to longevity and performance.

What is the maximum rotational speed this seal can handle?


It can effectively manage rotational speeds of up to 3,840 r/min, making it suitable for high-speed applications.

How does the garter spring enhance performance?


The garter spring maintains consistent pressure on the sealing lip, ensuring effective sealing throughout various operational conditions and against fluid loss.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy