SKF Nitrile Rubber (NBR) Seal, 153 mm ID, 165 mm OD, 14.5 mm
- RS Stock No.:
- 266-8974
- Mfr. Part No.:
- 170 VA R
- Brand:
- SKF
Subtotal (1 unit)*
$39.32
(exc. GST)
$43.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.32 |
*price indicative
- RS Stock No.:
- 266-8974
- Mfr. Part No.:
- 170 VA R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 153mm | |
| Outside Diameter | 165mm | |
| Seal Type | V Seal | |
| Thickness | 14.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 153mm | ||
Outside Diameter 165mm | ||
Seal Type V Seal | ||
Thickness 14.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Fluorelastomer Seal 165 mm OD, 14.5 mm
- SKF Nitrile Rubber (NBR) Seal 165 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 165 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 175 mm OD, 14.5 mm
- SKF Nitrile Rubber (NBR) Seal 195 mm OD, 14.5 mm
- SKF Nitrile Rubber (NBR) Seal 155 mm OD, 14.5 mm
- SKF Nitrile Rubber (NBR) Seal 185 mm OD, 14.5 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 9 mm
