SKF Nitrile Rubber (NBR) Seal, 15 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 266-8950
- Mfr. Part No.:
- 15X35X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$27.16
(exc. GST)
$29.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.716 | $27.16 |
*price indicative
- RS Stock No.:
- 266-8950
- Mfr. Part No.:
- 15X35X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 15mm Inside Diameter, 35mm Outside Diameter - 15X35X7 HMS5 RG
This seal is a rotary shaft seal designed for optimal performance in various applications. It features an inner diameter of 15mm and an outer diameter of 35mm, with a thickness of 7mm. The seal is made from nitrile rubber, allowing it to function effectively across a wide temperature range, from -40°C to +100°C.
Features & Benefits
• Designed with a rubber outer diameter ensures durability and long-lasting performance
• Features a conventional sealing lip provides effective sealing to prevent leakage
• Integrated garter spring maintains suitable radial load for consistent sealing pressure
• High pumping rate enhances oil sealing efficiency, ensuring smooth and effective operation
• Allows for minor misalignment ensures reliable performance during operation
Applications
• Utilised in automotive to prevent oil leakage
• Employed in hydraulic systems for reliable sealing
• Suitable for various industrial equipment operations
• Frequently used in machinery with rotating and stationary components
• Effective in requiring high-temperature capabilities
What is the maximum circumferential speed applicable for this seal?
The maximum permissible circumferential speed is 2.96m/s, ensuring optimal performance in rotating systems.
Can this seal handle variations in alignment during operation?
Yes, this seal is designed to accommodate misalignment, which enhances its usability in dynamic applications.
What materials are used in its construction, and why is that beneficial?
The seal is constructed from nitrile rubber, which provides excellent resistance to oils and greases, making it suitable for demanding environments.
What are the specific operating temperature limits for effective performance?
The seal operates effectively within a temperature range of -40°C to +100°C, with short periods accommodating up to 120°C.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
