SKF Nitrile Rubber (NBR) Seal, 110 mm ID, 140 mm OD, 12 mm
- RS Stock No.:
- 266-8830
- Mfr. Part No.:
- 110X140X12 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$100.93
(exc. GST)
$111.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $20.186 | $100.93 |
*price indicative
- RS Stock No.:
- 266-8830
- Mfr. Part No.:
- 110X140X12 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Seal | |
| Outside Diameter | 140mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Seal | ||
Outside Diameter 140mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 110mm Inside Diameter, 140mm Outside Diameter - 110X140X12 HMSA10 RG
This rotary shaft seal provides effective sealing solutions for a range of applications in mechanical and industrial sectors. Suitable for automotive, industrial machinery, and high-performance systems, this product offers a robust barrier against contaminants, helping to extend equipment lifespan. Its durable design effectively addresses issues related to wear and leakage, making it a choice for professionals in automation and electronics.
Features & Benefits
• Handles rotational movement efficiently
• Prevents ingress of dust and moisture
• Compatible with various shaft sizes and configurations
• Constructed from durable rubber for longevity and performance
• Enhances mechanical system reliability
• Easy installation simplifies maintenance procedures
Applications
• Utilised in rotating equipment to maintain sealing integrity
• Suitable for machinery requiring dynamic sealing
• Employed in automotive for engine components
• Ideal for hydraulic and pneumatic systems needing robust seals
• Used in manufacturing processes with high-performance sealing requirements
What is the ideal installation method for this seal?
Installation should occur on clean surfaces with proper alignment to avoid damage during fitting.
How often should the seal be inspected for wear?
Regular inspections are advisable during scheduled maintenance to ensure continued performance.
Can this seal be used in high-temperature environments?
It's important to consult specific material properties for high-temperature applications to verify suitability.
What steps should be taken if leakage occurs?
Identify the source, verify proper installation, and replace the seal if any damage is visible.
Is this seal compatible with all types of lubricants?
Consult compatibility charts, as certain fluids may affect seal performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
