ISSI IS42S16800F-7TL SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- RS Stock No.:
- 811-5131
- Mfr. Part No.:
- IS42S16800F-7TL
- Brand:
- ISSI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-5131
- Mfr. Part No.:
- IS42S16800F-7TL
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 128MB | |
| Product Type | SDRAM | |
| Organisation | 8M x 16 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 14bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 8K | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 70°C | |
| Width | 10.29mm | |
| Standards/Approvals | No | |
| Series | IS42S16800F | |
| Length | 22.42mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 128MB | ||
Product Type SDRAM | ||
Organisation 8M x 16 | ||
Data Bus Width 16bit | ||
Address Bus Width 14bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 200MHz | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 8K | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 70°C | ||
Width 10.29mm | ||
Standards/Approvals No | ||
Series IS42S16800F | ||
Length 22.42mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
Dynamic RAM, ISSI
ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSIs SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.
LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode
Related links
- Winbond SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Micron SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-7TCNTR SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Winbond W9812G6KH-6I SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-7TCN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Micron MT48LC8M16A2P-6A :L SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-6TIN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
