Winbond W9864G6KH-6I SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- RS Stock No.:
- 188-2660
- Mfr. Part No.:
- W9864G6KH-6I
- Brand:
- Winbond
This image is representative of the product range
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.62
(exc. GST)
$23.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 845 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $4.324 | $21.62 | - |
| 30 - 50 | $4.214 | $21.07 | 2% |
| 55 + | $4.148 | $20.74 | 4% |
*price indicative
- RS Stock No.:
- 188-2660
- Mfr. Part No.:
- W9864G6KH-6I
- Brand:
- Winbond
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | SDRAM | |
| Memory Size | 64MB | |
| Organisation | 8M x 8 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 14bit | |
| Number of Bits per Word | 8 | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 8K | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 22.35mm | |
| Series | W9864G6KH | |
| Width | 10.29mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 3V | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type SDRAM | ||
Memory Size 64MB | ||
Organisation 8M x 8 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 14bit | ||
Number of Bits per Word 8 | ||
Maximum Clock Frequency 200MHz | ||
Maximum Random Access Time 5ns | ||
Number of Words 8K | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 22.35mm | ||
Series W9864G6KH | ||
Width 10.29mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 3V | ||
Supply Current 2mA | ||
Related links
- Winbond SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Intelligent Memory IM6416SDBABG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBATG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-6TIN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7TCN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- ISSI IS42S16400J-7TLI SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Winbond W9825G6KH-6I SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
