Intelligent Memory IME1G08D3EEBG-15EI SDRAM 1 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- RS Stock No.:
- 588-649
- Mfr. Part No.:
- IME1G08D3EEBG-15EI
- Brand:
- Intelligent Memory
Subtotal (1 unit)*
$43.00
(exc. GST)
$47.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.00 |
*price indicative
- RS Stock No.:
- 588-649
- Mfr. Part No.:
- IME1G08D3EEBG-15EI
- Brand:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 1GB | |
| Product Type | SDRAM | |
| Organisation | 16M x 8 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 800MHz | |
| Maximum Random Access Time | 1.25ns | |
| Number of Words | 16777216 | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 78 | |
| Maximum Operating Temperature | 95°C | |
| Length | 10.5mm | |
| Series | IME1G(08/16)D3EEB | |
| Standards/Approvals | RoHS, JEDEC | |
| Maximum Supply Voltage | 1.57V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1.43V | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 1GB | ||
Product Type SDRAM | ||
Organisation 16M x 8 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 800MHz | ||
Maximum Random Access Time 1.25ns | ||
Number of Words 16777216 | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Minimum Operating Temperature -40°C | ||
Pin Count 78 | ||
Maximum Operating Temperature 95°C | ||
Length 10.5mm | ||
Series IME1G(08/16)D3EEB | ||
Standards/Approvals RoHS, JEDEC | ||
Maximum Supply Voltage 1.57V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1.43V | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Double Data Rate (DDR) DRAM offers higher module density, faster data transmission speeds, and lower voltage requirements compared to DDR3 devices. It also supports data masking per byte on write commands, enhancing data management and reliability.
Programmable burst length and CAS latency
Auto refresh and self refresh
Write leveling
- RS Stock No. 0588646
- Mfr. Part No. IM4G08D3FDBG-107I
Each
$87.49
- RS Stock No. 0588648
- Mfr. Part No. IM8G08D3FFBG-107I
Each
$144.14
- RS Stock No. 0588644
- Mfr. Part No. IM4G08D3FDBG-107
Each (In a Pack of 2)
$85.06
- RS Stock No. 0588647
- Mfr. Part No. IM8G08D3FFBG-107
Each
$150.05
Related links
- Intelligent Memory IME1G16D3EEBG-15EI SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IM8G08D3FFBG-107I SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM4G08D3FDBG-107I SDRAM 4 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM4G08D3FDBG-107 SDRAM 4 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM8G08D3FFBG-107 SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3LC-12BANTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3B-12BCNTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3B-12BINTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball











