Intelligent Memory IME1G16D3EEBG-15EI SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Subtotal (1 unit)*

$48.70

(exc. GST)

$53.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.70

*price indicative

RS Stock No.:
588-643
Mfr. Part No.:
IME1G16D3EEBG-15EI
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Product Type

SDRAM

Memory Size

1GB

Organisation

8M x 16

Data Bus Width

16bit

Maximum Clock Frequency

800MHz

Number of Bits per Word

72

Maximum Random Access Time

1.25ns

Number of Words

16777216

Mount Type

Surface

Package Type

FBGA-96 Ball

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Standards/Approvals

JEDEC, RoHS

Length

10.5mm

Series

IME1G(08/16)D3EEB

Minimum Supply Voltage

1.43V

Automotive Standard

AEC-Q100

Maximum Supply Voltage

1.57V

COO (Country of Origin):
TW
The Intelligent Memory Double Data Rate (DDR) DRAM offers higher module density, faster data transmission speeds, and lower voltage requirements compared to DDR3 devices. It also supports data masking per byte on write commands, enhancing data management and reliability.

Programmable burst length and CAS latency

Auto refresh and self refresh

Write leveling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy