Intelligent Memory IM4G08D3FDBG-107 SDRAM 4 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- RS Stock No.:
- 588-644
- Mfr. Part No.:
- IM4G08D3FDBG-107
- Brand:
- Intelligent Memory
Subtotal (1 pack of 2 units)*
$170.12
(exc. GST)
$187.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $85.06 | $170.12 |
*price indicative
- RS Stock No.:
- 588-644
- Mfr. Part No.:
- IM4G08D3FDBG-107
- Brand:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 4GB | |
| Product Type | SDRAM | |
| Organisation | 64M x 8 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1066MHz | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 1.25ns | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Pin Count | 78 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 1.45V | |
| Minimum Supply Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 4GB | ||
Product Type SDRAM | ||
Organisation 64M x 8 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1066MHz | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 1.25ns | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Pin Count 78 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 1.45V | ||
Minimum Supply Voltage 1.28V | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Double Data Rate (DDR) DRAM offers higher module density, faster data transmission speeds, and lower voltage requirements compared to DDR3 devices. It also supports data masking per byte on write commands, enhancing data management and reliability.
Programmable burst length and CAS latency
Auto refresh and self refresh
Write leveling
- RS Stock No. 0588646
- Mfr. Part No. IM4G08D3FDBG-107I
Each
$87.49
- RS Stock No. 0588648
- Mfr. Part No. IM8G08D3FFBG-107I
Each
$144.14
- RS Stock No. 0588647
- Mfr. Part No. IM8G08D3FFBG-107
Each
$150.05
- RS Stock No. 0588649
- Mfr. Part No. IME1G08D3EEBG-15EI
Each
$43.00
Related links
- Intelligent Memory IM4G08D3FDBG-107I SDRAM 4 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM8G08D3FFBG-107 SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM8G08D3FFBG-107I SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IME1G08D3EEBG-15EI SDRAM 1 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM4G16D3FDBG-107 SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-10BANTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-12BANTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball











